8257 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $3.17111
Datasheet

Parametric Equivalent


3M
In Stock: 728
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: $7.15000
Datasheet

Parametric Equivalent


3M
In Stock: 2,776
Unit Price: $1.48000
Datasheet
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8257

DigiKey Part Number
36-8257-ND
Manufacturer
Manufacturer Product Number
8257
Description
CONN SPADE TERM 14-16AWG #6
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
8257 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Keystone Electronics
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Spring, Snap
Contact Finish
Tin
Stud/Tab Size
6 Stud
Contact Material
Copper, ETP
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.680" (17.27mm)
Length - Termination
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M14-6FLK3M0M14-6FLK-ND$3.17111Parametric Equivalent
MU14-6FLK3M728920024-19-ND$3.54000Parametric Equivalent
P14-6LF-CPanduit Corp5298-15135-ND$7.15000Parametric Equivalent
SS-32-63M2,7763M157239-ND$1.48000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes