
8254 | |
|---|---|
DigiKey Part Number | 36-8254-ND |
Manufacturer | |
Manufacturer Product Number | 8254 |
Description | CONN SPADE TERM 18-22AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8254 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.680" (17.27mm) | Length - Termination 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.02200 | $20.22 |
| 25 | $1.80880 | $45.22 |
| 100 | $1.53250 | $153.25 |
| 500 | $1.27006 | $635.03 |

