
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.250" (6.35mm) |
Stud/Tab Size 6 Stud | Length - Termination 0.250" (6.35mm) |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.680" (17.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.20040 | $30.01 |
| 50 | $1.14120 | $57.06 |
| 100 | $1.08690 | $108.69 |
| 250 | $1.01848 | $254.62 |
| 500 | $0.96980 | $484.90 |
| 1,000 | $0.92336 | $923.36 |
| 3,000 | $0.85441 | $2,563.23 |


