

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.680" (17.27mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.26920 | $56.73 |
| 50 | $2.16060 | $108.03 |
| 100 | $2.05780 | $205.78 |
| 250 | $1.92844 | $482.11 |
| 500 | $1.83618 | $918.09 |
| 1,000 | $1.74847 | $1,748.47 |
| 3,000 | $1.61794 | $4,853.82 |


