



3476 | |
|---|---|
DigiKey Part Number | 36-3476-ND |
Manufacturer | |
Manufacturer Product Number | 3476 |
Description | ROUND SPACER #8 ALUMINUM 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.89280 | $222.32 |
| 1,000 | $6.11888 | $6,118.88 |
| 2,500 | $5.62936 | $14,073.40 |
| 5,000 | $5.30304 | $26,515.20 |


