



3473 | |
|---|---|
DigiKey Part Number | 36-3473-ND |
Manufacturer | |
Manufacturer Product Number | 3473 |
Description | ROUND SPACER #8 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.74900 | $27.49 |
| 25 | $2.45720 | $61.43 |
| 100 | $2.08290 | $208.29 |
| 500 | $1.72928 | $864.64 |
| 1,000 | $1.71329 | $1,713.29 |
| 2,500 | $1.63170 | $4,079.25 |
| 5,000 | $1.38695 | $6,934.75 |


