31xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3136

DigiKey Part Number
36-3136-ND
Manufacturer
Manufacturer Product Number
3136
Description
WASHER FLAT 1/4" FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Flat Washer 0.032" (0.81mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.625" (15.88mm) 5/8"
Thickness
0.032" (0.81mm)
Plating
-
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.32386$1,619.30