31xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135

DigiKey Part Number
36-3135-ND
Manufacturer
Manufacturer Product Number
3135
Description
WASHER FLAT 1/4" FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Flat Washer 0.032" (0.81mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Thickness
0.032" (0.81mm)
Plating
-
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,104
Factory Stock: 27,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57600$5.76
25$0.51040$12.76
100$0.43220$43.22
500$0.35662$178.31
1,000$0.32895$328.95
2,500$0.29625$740.62
5,000$0.27414$1,370.70
Manufacturers Standard Package