
3134 | |
---|---|
DigiKey Part Number | 36-3134-ND |
Manufacturer | |
Manufacturer Product Number | 3134 |
Description | WASHER FLAT 1/4" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51900 | $5.19 |
25 | $0.46440 | $11.61 |
100 | $0.39100 | $39.10 |
500 | $0.32236 | $161.18 |
1,000 | $0.29742 | $297.42 |
2,500 | $0.26777 | $669.43 |
5,000 | $0.24775 | $1,238.75 |