3006TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3006TR
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3006TR

DigiKey Part Number
36-3006TR-ND - Tape & Reel (TR)
36-3006CT-ND - Cut Tape (CT)
36-3006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3006TR
Description
BATTERY RETAINER COIN 24.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3006TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2430
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,607
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.69300$76.93
25$7.14680$178.67
100$6.52680$652.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.52680$2,610.72
1,200$5.30303$6,363.64
2,800$4.68551$13,119.43
4,000$4.55234$18,209.36
10,000$4.22737$42,273.70
20,000$4.07927$81,585.40
Manufacturers Standard Package