3006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3006
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3006

DigiKey Part Number
36-3006-ND
Manufacturer
Manufacturer Product Number
3006
Description
BATTERY RETAINER COIN 24.5MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2430
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,313
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.63000$5.63
10$4.69900$46.99
25$4.36320$109.08
100$3.90140$390.14
500$3.42542$1,712.71
1,000$3.23876$3,238.76
2,500$3.00755$7,518.88
5,000$2.84368$14,218.40
Manufacturers Standard Package