

224 | |
|---|---|
DigiKey Part Number | 36-224-ND |
Manufacturer | |
Manufacturer Product Number | 224 |
Description | BATTERY HOLDER CR-P2 PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR-P2 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 6V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.17000 | $54.17 |
| 10 | $44.98600 | $449.86 |
| 25 | $41.77160 | $1,044.29 |
| 100 | $38.01860 | $3,801.86 |



