223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
223

223

DigiKey Part Number
36-223-ND
Manufacturer
Manufacturer Product Number
223
Description
BATTERY HOLDER CR-P2 SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) CR-P2 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
6V, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,255
Factory Stock: 2,521
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.79000$40.79
10$33.86600$338.66
25$32.38920$809.73
1,000$23.41490$23,414.90
Manufacturers Standard Package