
11100 | |
---|---|
DigiKey Part Number | 36-11100-ND |
Manufacturer | |
Manufacturer Product Number | 11100 |
Description | TERM TURRET HOLLOW L=6.35MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.250" (6.35mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.250" (6.35mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.375" (9.53mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.172" (4.37mm) | |
Diameter - Turret Head | - | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $15.03400 | $150.34 |
25 | $13.48920 | $337.23 |
100 | $11.49130 | $1,149.13 |
500 | $10.34586 | $5,172.93 |