C503B-WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C513A-WSS-CX0Z0232

DigiKey Part Number
C513A-WSS-CX0Z0232CT-ND - Cut Tape (CT)
C513A-WSS-CX0Z0232TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C513A-WSS-CX0Z0232
Description
LED COOL WHITE 5MM ROUND T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.24200$22.42
100$2.07570$207.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$2.41404$6,035.10
Manufacturers Standard Package