


USEQMSEA220980 | |
|---|---|
DigiKey Part Number  | 399-USEQMSEA220980TR-ND - Tape & Reel (TR) 399-USEQMSEA220980CT-ND - Cut Tape (CT) 399-USEQMSEA220980DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | USEQMSEA220980  | 
Description  | SENSOR PIR 1.65MM FILTER SMD  | 
Customer Reference  | |
Detailed Description  | Sensor PIR (Passive Infrared) 30-SMD Module  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | USEQMSEA220980 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Sensor Type  | PIR (Passive Infrared)  | |
Sensing Distance  | -  | |
Output Type  | Analog, Digital  | |
Voltage - Supply  | 1.75V ~ 3.6V  | |
Trigger Type  | -  | |
Features  | -  | |
Package / Case  | 30-SMD Module  | |
Operating Temperature  | -40°C ~ 85°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $106.12118 | $84,896.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $155.09000 | $155.09 | 
| 5 | $141.45200 | $707.26 | 
| 10 | $136.36900 | $1,363.69 | 
| 25 | $130.30440 | $3,257.61 | 
| 50 | $126.15660 | $6,307.83 | 
| 100 | $122.34980 | $12,234.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $155.09000 | $155.09 | 
| 5 | $138.20400 | $691.02 | 
| 10 | $132.16800 | $1,321.68 | 
| 25 | $125.14480 | $3,128.62 | 
| 50 | $120.46680 | $6,023.34 | 
| 100 | $116.27580 | $11,627.58 | 



