


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.75V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | USEQMSEA220980 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,838.90000 | $3,838.90 |


