


USEQMSEA220980 | |
|---|---|
DigiKey Part Number | 399-USEQMSEA220980TR-ND - Tape & Reel (TR) 399-USEQMSEA220980CT-ND - Cut Tape (CT) 399-USEQMSEA220980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQMSEA220980 |
Description | SENSOR PIR 1.65MM FILTER SMD |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 30-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | USEQMSEA220980 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog, Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Trigger Type | - | |
Features | - | |
Package / Case | 30-SMD Module | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $106.12118 | $84,896.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.09000 | $155.09 |
| 5 | $141.45200 | $707.26 |
| 10 | $136.36900 | $1,363.69 |
| 25 | $130.30440 | $3,257.61 |
| 50 | $126.15660 | $6,307.83 |
| 100 | $122.34980 | $12,234.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.09000 | $155.09 |
| 5 | $138.20400 | $691.02 |
| 10 | $132.16800 | $1,321.68 |
| 25 | $125.14480 | $3,128.62 |
| 50 | $120.46680 | $6,023.34 |
| 100 | $116.27580 | $11,627.58 |



