T541X107M025AH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $117.61912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $130.08670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $142.41652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $145.46838
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $127.76514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $140.10036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $152.51194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $163.22072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $138.52088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $150.93576
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $163.32582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $120.46144
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $130.55490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet
T541x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107M025AH8610

DigiKey Part Number
T541X107M025AH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X107M025AH8610
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$116.98392$58,491.96
Manufacturers Standard Package