T541X107K025BH6710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.92560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $26.56068
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $29.19578
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $31.17792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $26.07096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $28.70606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $31.34112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $32.29722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $33.62644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $28.35626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $31.01466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $33.64974
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.36060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.15040
Datasheet
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107K025BH6710

DigiKey Part Number
399-T541X107K025BH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X107K025BH6710
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X107K025BH6710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X107K025AH8510KEMET0T541X107K025AH8510-ND$23.92560Parametric Equivalent
T541X107K025AH8610KEMET0T541X107K025AH8610-ND$26.56068Parametric Equivalent
T541X107K025AH8710KEMET0T541X107K025AH8710-ND$29.19578Parametric Equivalent
T541X107K025BH6720KEMET0399-T541X107K025BH6720TR-ND$31.17792Parametric Equivalent
T541X107K025BH8510KEMET0T541X107K025BH8510-ND$26.07096Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$168.54470$84,272.35
Manufacturers Standard Package