Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521X477M016ATE020 | |
|---|---|
DigiKey Part Number | 399-T521X477M016ATE020TR-ND - Tape & Reel (TR) 399-T521X477M016ATE020CT-ND - Cut Tape (CT) 399-T521X477M016ATE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X477M016ATE020 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X477M016ATE020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.16000 | $78.16 |
| 10 | $59.21400 | $592.14 |
| 50 | $51.64500 | $2,582.25 |
| 100 | $49.31000 | $4,931.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $45.33450 | $22,667.25 |
| 1,500 | $43.48915 | $65,233.73 |











