
T59EL477M016C0020 | |
|---|---|
DigiKey Part Number | 718-T59EL477M016C0020TR-ND - Tape & Reel (TR) 718-T59EL477M016C0020CT-ND - Cut Tape (CT) 718-T59EL477M016C0020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL477M016C0020 |
Description | T59477M016EL2T0020 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL477M016C0020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.07000 | $59.07 |
| 10 | $43.79500 | $437.95 |
| 50 | $37.71340 | $1,885.67 |
| 100 | $35.83130 | $3,583.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $33.00440 | $13,201.76 |
| 1,200 | $31.42613 | $37,711.36 |
| 2,000 | $30.84215 | $61,684.30 |



