T521V157M016ATK050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,434
Unit Price: $27.92000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 948
Unit Price: $16.50000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $13.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $13.47000
Datasheet
T521X106M063AHE050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V157M016ATK050

DigiKey Part Number
399-T521V157M016ATK050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521V157M016ATK050
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V157M016ATK050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.18358$13,183.58
Manufacturers Standard Package