T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V157M016ATE050

DigiKey Part Number
399-T521V157M016ATE050TR-ND - Tape & Reel (TR)
399-T521V157M016ATE050CT-ND - Cut Tape (CT)
399-T521V157M016ATE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V157M016ATE050
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V157M016ATE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.92000$27.92
10$19.63300$196.33
50$16.33160$816.58
100$15.31110$1,531.11
500$13.58248$6,791.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.04728$13,047.28
2,000$12.60656$25,213.12
3,000$12.38572$37,157.16
5,000$12.14088$60,704.40
Manufacturers Standard Package