Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D107M010ATE0557280 | |
|---|---|
DigiKey Part Number | 399-T520D107M010ATE0557280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D107M010ATE0557280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D107M010ATE0557280 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D107M010AHE055 | KEMET | 1,435 | 399-T520D107M010AHE055CT-ND | $18.42000 | Parametric Equivalent |
| T520D107M010ATE055 | KEMET | 10,323 | 399-4029-1-ND | $13.65000 | Parametric Equivalent |
| T520V107M010ATE055 | KEMET | 7,506 | 399-18639-1-ND | $15.54000 | Parametric Equivalent |
| T525D107M010AHE055 | KEMET | 0 | 399-T525D107M010AHE055TR-ND | $13.85750 | Parametric Equivalent |
| T525D107M010ATE055 | KEMET | 270 | 399-3153-1-ND | $31.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.00242 | $12,506.05 |

















