T510E107K025AHE050 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 5,291
Unit Price: $89.50000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.44972
Datasheet

Similar


KEMET
In Stock: 884
Unit Price: $72.04000
Datasheet
T510 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510E107K025AHE050

DigiKey Part Number
399-9461-2-ND - Tape & Reel (TR)
399-9461-1-ND - Cut Tape (CT)
399-9461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510E107K025AHE050
Description
CAP TANT 100UF 10% 25V 2924
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510E107K025AHE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.73000$82.73
10$62.93500$629.35
50$55.01920$2,750.96
100$52.86380$5,286.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$48.41972$24,209.86
1,000$47.13410$47,134.10
1,500$46.48975$69,734.62
Manufacturers Standard Package