
T510E107M025ATE050 | |
|---|---|
DigiKey Part Number  | 399-3989-2-ND - Tape & Reel (TR) 399-3989-1-ND - Cut Tape (CT) 399-3989-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T510E107M025ATE050  | 
Description  | CAP TANT 100UF 20% 25V 2924  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T510E107M025ATE050 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 50mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2924 (7360 Metric)  | |
Size / Dimension  | 0.287" L x 0.236" W (7.30mm x 6.00mm)  | |
Height - Seated (Max)  | 0.150" (3.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | E  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $72.04000 | $72.04 | 
| 10 | $54.27000 | $542.70 | 
| 50 | $47.17080 | $2,358.54 | 
| 100 | $44.97370 | $4,497.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $41.25444 | $20,627.22 | 
| 1,000 | $40.10180 | $40,101.80 | 
| 1,500 | $39.52429 | $59,286.43 | 

