T495X108K004ATE040 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 920
Unit Price: $40.48000
Datasheet

Similar


KEMET
In Stock: 1,867
Unit Price: $59.53000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $64.37000
Datasheet

Similar


Vishay Sprague
In Stock: 385
Unit Price: $115.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 119
Unit Price: $30.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 578
Unit Price: $23.57000
Datasheet

Similar


KYOCERA AVX
In Stock: 994
Unit Price: $43.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $25.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $41.29373
Datasheet

Similar


KYOCERA AVX
In Stock: 819
Unit Price: $46.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $25.15713
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X108K004ATE040

DigiKey Part Number
399-5225-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X108K004ATE040
Description
CAP TANT 1000UF 10% 4V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X108K004ATE040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$30.97714$15,488.57
Manufacturers Standard Package