
TAJE108K004RNJ | |
---|---|
DigiKey Part Number | 478-2348-2-ND - Tape & Reel (TR) 478-2348-1-ND - Cut Tape (CT) 478-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE108K004RNJ |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE108K004RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $16.35600 | $163.56 |
50 | $13.48580 | $674.29 |
100 | $12.59900 | $1,259.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $11.49398 | $4,597.59 |
800 | $10.98981 | $8,791.85 |
1,200 | $10.73718 | $12,884.62 |
2,000 | $10.45716 | $20,914.32 |
2,800 | $10.29351 | $28,821.83 |
4,000 | $10.13599 | $40,543.96 |
4,800 | $10.06130 | $48,294.24 |