
TPMD108K004R0025 | |
---|---|
DigiKey Part Number | 478-4951-2-ND - Tape & Reel (TR) 478-4951-1-ND - Cut Tape (CT) 478-4951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD108K004R0025 |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPMD108K004R0025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.03000 | $43.03 |
10 | $31.21800 | $312.18 |
50 | $26.51160 | $1,325.58 |
100 | $25.05670 | $2,505.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.04598 | $11,522.99 |
1,000 | $22.26774 | $22,267.74 |
1,500 | $21.87777 | $32,816.66 |
2,500 | $21.44546 | $53,613.65 |
3,500 | $21.19271 | $74,174.49 |