
T495D336K016ATE225 | |
|---|---|
DigiKey Part Number | 399-8515-2-ND - Tape & Reel (TR) 399-8515-1-ND - Cut Tape (CT) 399-8515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K016ATE225 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K016ATE225 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 225mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D336K025ATE225 | KEMET | 259 | 399-18095-1-ND | $14.14000 | Upgrade |
| T491D336K016AT | KEMET | 28,125 | 399-3787-1-ND | $11.92000 | Similar |
| T494D336K016AT | KEMET | 179 | 399-8475-1-ND | $16.77000 | Similar |
| T495D336K016ATE150 | KEMET | 971 | 399-4702-1-ND | $17.51000 | Similar |
| 593D336X9016D2TE3 | Vishay Sprague | 1,012 | 718-1972-1-ND | $9.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.44100 | $104.41 |
| 50 | $8.40740 | $420.37 |
| 100 | $7.77840 | $777.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.71598 | $3,357.99 |
| 1,000 | $6.38712 | $6,387.12 |
| 1,500 | $6.22236 | $9,333.54 |
| 2,500 | $6.03974 | $15,099.35 |
| 3,500 | $5.93294 | $20,765.29 |
| 5,000 | $5.83023 | $29,151.15 |

