
T494D336K016AT | |
|---|---|
DigiKey Part Number | 399-8475-2-ND - Tape & Reel (TR) 399-8475-1-ND - Cut Tape (CT) 399-8475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D336K016AT |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D336K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K016AT | KEMET | 28,125 | 399-3787-1-ND | $11.92000 | Similar |
| T495D336K016ATE150 | KEMET | 971 | 399-4702-1-ND | $17.51000 | Similar |
| T495D336K016ATE225 | KEMET | 350 | 399-8515-1-ND | $15.54000 | Similar |
| 293D336X9016D2TE3 | Vishay Sprague | 5,066 | 718-1078-1-ND | $6.58000 | Similar |
| 593D336X9016D2TE3 | Vishay Sprague | 1,012 | 718-1972-1-ND | $9.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $11.32900 | $113.29 |
| 50 | $9.15720 | $457.86 |
| 100 | $8.48620 | $848.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.35266 | $3,676.33 |
| 1,000 | $7.00184 | $7,001.84 |
| 1,500 | $6.82604 | $10,239.06 |
| 2,500 | $6.63120 | $16,578.00 |
| 3,500 | $6.51730 | $22,810.55 |
| 5,000 | $6.40767 | $32,038.35 |

