
T495D336K025ATE225 | |
|---|---|
DigiKey Part Number | 399-18095-2-ND - Tape & Reel (TR) 399-18095-1-ND - Cut Tape (CT) 399-18095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K025ATE225 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K025ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.54000 | $13.54 |
| 10 | $8.99100 | $89.91 |
| 50 | $7.19900 | $359.95 |
| 100 | $6.64670 | $664.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.71308 | $2,856.54 |
| 1,000 | $5.42402 | $5,424.02 |
| 1,500 | $5.27920 | $7,918.80 |
| 2,500 | $5.11874 | $12,796.85 |
| 3,500 | $5.02489 | $17,587.12 |
| 5,000 | $4.93467 | $24,673.35 |
| 6,000 | $4.89191 | $29,351.46 |
| 12,000 | $4.74782 | $56,973.84 |
| 12,500 | $4.74019 | $59,252.38 |

