33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D336K016ATE225

DigiKey Part Number
399-8515-2-ND - Tape & Reel (TR)
399-8515-1-ND - Cut Tape (CT)
399-8515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D336K016ATE225
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D336K016ATE225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.85000$14.85
10$9.96200$99.62
50$8.02140$401.07
100$7.42260$742.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.40818$3,204.09
1,000$6.09440$6,094.40
1,500$5.93721$8,905.82
2,500$5.76290$14,407.25
3,500$5.66107$19,813.74
5,000$5.56305$27,815.25
6,000$5.51662$33,099.72
12,000$5.36016$64,321.92
12,500$5.35187$66,898.38
Manufacturers Standard Package