
T494U106M016AH | |
---|---|
DigiKey Part Number | 399-10101-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494U106M016AH |
Description | CAP TANT 10UF 20% 16V 2311 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2311 (6028 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494U106M016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2311 (6028 Metric) | |
Size / Dimension | 0.236" L x 0.110" W (6.00mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.05128 | $8,051.28 |