
TAJC106M016RNJ | |
|---|---|
DigiKey Part Number | 478-1702-2-ND - Tape & Reel (TR) 478-1702-1-ND - Cut Tape (CT) 478-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M016RNJ |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.34300 | $23.43 |
| 50 | $1.74780 | $87.39 |
| 100 | $1.56460 | $156.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.25460 | $627.30 |
| 1,000 | $1.15890 | $1,158.90 |
| 1,500 | $1.11100 | $1,666.50 |
| 2,500 | $1.05794 | $2,644.85 |
| 3,500 | $1.02696 | $3,594.36 |
| 5,000 | $0.99714 | $4,985.70 |

