2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B225K035AT

DigiKey Part Number
399-T494B225K035ATTR-ND - Tape & Reel (TR)
399-T494B225K035ATCT-ND - Cut Tape (CT)
399-T494B225K035ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B225K035AT
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B225K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B225K035ATKEMET23,314399-8307-1-ND$6.25000Similar
T491B225M035ATKEMET1,114399-8310-1-ND$5.43000Similar
T495B225K035ATE1K5KEMET10,927399-4976-1-ND$14.63000Similar
293D225X9035B2TE3Vishay Sprague7,732718-1136-1-ND$5.18000Similar
TAJB225K035RNJKYOCERA AVX23,542478-1680-1-ND$4.36000Similar
In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.43000$11.43
10$7.48200$74.82
50$5.92120$296.06
100$5.44100$544.10
500$4.62738$2,313.69
1,000$4.37589$4,375.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.16876$8,337.52
4,000$3.99824$15,992.96
6,000$3.91280$23,476.80
10,000$3.81811$38,181.10
14,000$3.76274$52,678.36
20,000$3.70946$74,189.20
Manufacturers Standard Package