T491X477K004AH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $11.70206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.22566
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.48096
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $19.20322
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.75609
Datasheet
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X477K004AH

DigiKey Part Number
T491X477K004AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X477K004AH
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X477K004AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.58022$7,290.11
Manufacturers Standard Package