Direct
Similar

TAJD477K004SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD477K004SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD477K004SNJ |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD477K004SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D477X9004D2WE3 | Vishay Sprague | 0 | 718-293D477X9004D2WE3TR-ND | $5.58036 | Direct |
| 293D477X9004D2TE3 | Vishay Sprague | 0 | 293D477X9004D2TE3-ND | $7.40806 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $8.54645 | $64,098.38 |



