T491X227M016AT7622 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 208
Unit Price: $27.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.60290
Datasheet

Parametric Equivalent


KEMET
In Stock: 420
Unit Price: $31.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.04540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.45996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.48536
Datasheet

Direct


KYOCERA AVX
In Stock: 2,330
Unit Price: $19.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,940
Unit Price: $20.69000
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227M016AT7622

DigiKey Part Number
T491X227M016AT7622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X227M016AT7622
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X227M016AT7622 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.45996$4,229.98
Manufacturers Standard Package