T491X227M016AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 208
Unit Price: $27.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.60290
Datasheet

Parametric Equivalent


KEMET
In Stock: 420
Unit Price: $31.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.04540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.45996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.45996
Datasheet

Direct


KYOCERA AVX
In Stock: 2,330
Unit Price: $19.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,940
Unit Price: $20.69000
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227M016AT7280

DigiKey Part Number
T491X227M016AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X227M016AT7280
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X227M016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.48536$14,970.72
Manufacturers Standard Package