T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D227M016ATE220

DigiKey Part Number
399-18849-2-ND - Tape & Reel (TR)
399-18849-1-ND - Cut Tape (CT)
399-18849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D227M016ATE220
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 220mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D227M016ATE220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
220mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.92000$26.92
10$18.87900$188.79
50$15.68060$784.03
100$14.69180$1,469.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.01722$6,508.61
1,000$12.49874$12,498.74
1,500$12.23900$18,358.50
2,500$11.95106$29,877.65
3,500$11.78267$41,239.35
5,000$11.62071$58,103.55
6,000$11.54392$69,263.52
Manufacturers Standard Package