T491X107K020AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 840
Unit Price: $37.62000
Datasheet

Direct


KEMET
In Stock: 1,439
Unit Price: $19.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.84612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.10045
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.88592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.94974
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.71802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.71802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.29076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.58388
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.43154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.29076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.29076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.29076
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X107K020AT4539

DigiKey Part Number
T491X107K020AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X107K020AT4539
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X107K020AT4539 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.29076$3,645.38
Manufacturers Standard Package