T491D476K025AT4380 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 462
Unit Price: $26.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.20198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.58684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.58684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.58684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.58684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.81056
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,130
Unit Price: $13.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.58684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.71420
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.11600
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $18.99167
Datasheet
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K025AT4380

DigiKey Part Number
T491D476K025AT4380-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K025AT4380
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K025AT4380 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.64866$2,824.33
Manufacturers Standard Package