
T491D476K025AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D476K025AT7280TR-ND - Tape & Reel (TR) 399-T491D476K025AT7280CT-ND - Cut Tape (CT) 399-T491D476K025AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K025AT7280 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K025AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9025D2TE3 | Vishay Sprague | 11,995 | 718-1748-1-ND | $1.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $9.16700 | $91.67 |
| 50 | $7.33520 | $366.76 |
| 100 | $6.76880 | $676.88 |
| 500 | $5.81030 | $2,905.15 |
| 1,000 | $5.51383 | $5,513.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.20076 | $13,001.90 |
| 5,000 | $5.01197 | $25,059.85 |
| 7,500 | $4.91739 | $36,880.43 |
| 12,500 | $4.81249 | $60,156.13 |

