Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D475M050AT4053 | |
|---|---|
DigiKey Part Number | T491D475M050AT4053-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D475M050AT4053 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475M050AT4053 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475M050AG | KEMET | 0 | T491D475M050AG-ND | $9.88388 | Parametric Equivalent |
| T491D475M050AH | KEMET | 500 | 399-T491D475M050AHCT-ND | $16.36000 | Parametric Equivalent |
| T491D475M050AH2478 | KEMET | 0 | T491D475M050AH2478-ND | $7.44752 | Parametric Equivalent |
| T491D475M050AH7280 | KEMET | 0 | T491D475M050AH7280-ND | $6.43438 | Parametric Equivalent |
| T491D475M050AT2478 | KEMET | 500 | 399-T491D475M050AT2478CT-ND | $13.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.61036 | $2,805.18 |


