
T491D475M050AH | |
|---|---|
DigiKey Part Number | 399-T491D475M050AHTR-ND - Tape & Reel (TR) 399-T491D475M050AHCT-ND - Cut Tape (CT) 399-T491D475M050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475M050AH |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475M050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $11.00000 | $110.00 |
| 50 | $8.87760 | $443.88 |
| 100 | $8.22310 | $822.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.11522 | $3,557.61 |
| 1,000 | $6.77246 | $6,772.46 |
| 1,500 | $6.60077 | $9,901.15 |
| 2,500 | $6.41047 | $16,026.18 |
| 3,500 | $6.29917 | $22,047.10 |
| 5,000 | $6.19212 | $30,960.60 |

