T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475M050AT2478

DigiKey Part Number
399-T491D475M050AT2478TR-ND - Tape & Reel (TR)
399-T491D475M050AT2478CT-ND - Cut Tape (CT)
399-T491D475M050AT2478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D475M050AT2478
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475M050AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.50000$13.50
10$8.95600$89.56
50$7.16840$358.42
100$6.61610$661.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.68304$2,841.52
1,000$5.39435$5,394.35
1,500$5.24971$7,874.57
2,500$5.08945$12,723.62
3,500$4.99577$17,485.19
5,000$4.90560$24,528.00
6,000$4.86289$29,177.34
12,000$4.71901$56,628.12
12,500$4.71136$58,892.00
Manufacturers Standard Package