T491D336M020AT4860 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $10.68219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.44948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.92484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.17750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.92484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.85858
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.36002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.58094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.26136
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.82997
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 500
Unit Price: $8.80000
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336M020AT4860

DigiKey Part Number
T491D336M020AT4860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336M020AT4860
Description
CAP TANT 33UF 20% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336M020AT4860 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.29672$2,148.36
Manufacturers Standard Package