T491D336M020AT4380 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $10.68219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.44948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.92484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.17750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.92484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.85858
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.58094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.26136
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.82997
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 500
Unit Price: $9.37000
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336M020AT4380

DigiKey Part Number
T491D336M020AT4380-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336M020AT4380
Description
CAP TANT 33UF 20% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336M020AT4380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494V336M020ATKEMET0399-T494V336M020ATTR-ND$10.68219Direct
T491D336M020AHKEMET0T491D336M020AH-ND$4.44948Parametric Equivalent
T491D336M020AT2478KEMET0T491D336M020AT2478-ND$4.92484Parametric Equivalent
T491D336M020AT24787027KEMET0T491D336M020AT24787027-ND$9.17750Parametric Equivalent
T491D336M020AT24787622KEMET0T491D336M020AT24787622-ND$4.92484Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.36002$2,180.01
Manufacturers Standard Package